
The 70G-OAC5-L is a solid state relay with a nominal input voltage of 120V AC and an output current of 3.5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The relay is mounted through a screw and has a turn-on delay time and turn-off delay time of 8.33ms each. It is available in a module package with PC pins.
Sign in to ask questions about the Grayhill 70G-OAC5-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70G-OAC5-L technical specifications.
| Package/Case | Module |
| Color | Black |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 3.5A |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
