
Single pole, single throw (SPST) output relay module featuring a 3.5A current rating and 280V AC output voltage. This module operates with an input voltage range of 4V to 6V DC and a maximum input current of 20mA. Mounting options include through-hole, screw, plug-in, and PCB, with PC pin termination. Operating temperature range is -40°C to 100°C, and it includes UL, CSA, and CE approvals.
Grayhill 70G-OAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Housing Color | Black |
| Input Current | 20mA |
| Input Resistance | 100R |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Load Current | 3.5A |
| Max Input Current | 20mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Through Hole, Screw, Plug-In, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Voltage | 280V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| DC Rated Voltage | 240V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
