
This AC input I/O relay module features a 1-pole, SPST configuration with a 3.5A output current rating and a 280V voltage rating. It operates with a nominal AC input voltage of 240V, requiring 4V to 6V input current and a 20mA input current. The module offers a 4000Vrms isolation voltage and is designed for through-hole, screw, or PCB mounting with PC pin termination. It boasts a wide operating temperature range of -40°C to 100°C and includes UL, CSA, CE, and TUV approvals.
Grayhill 70G-OAC5A-L technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 20mA |
| Input Resistance | 100R |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, PCB |
| Nominal Input Voltage (AC) | 240V |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Output Type | Digital |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating | 280V |
| DC Rated Voltage | 280V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
