
General I/O relay module featuring 1 Form A (SPST) contact configuration. Rated for 3A load current and 3.5A current rating, with a maximum output voltage of 110V. Input specifications include 20mA input current and a 100 Ohm input resistance, operating within a 4V to 6V input voltage range. This module supports through-hole, screw, plug-in, and PCB mounting, with PC pin termination. Approvals include UL, CSA, CE, and TUV, and it operates across a temperature range of -40°C to 70°C.
Grayhill 70G-OAC5RLY technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 20mA |
| Input Resistance | 100R |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Load Current | 3A |
| Max Input Current | 26mA |
| Max Input Voltage (AC) | 250V |
| Max Input Voltage (DC) | 110V |
| Max Input Voltage | 6V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole, Screw, Plug-In, PCB |
| Number of Poles | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 110V |
| Package Quantity | 1 |
| Primary Type | MODULE |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 11ms |
| Turn-On Delay Time | 11ms |
| DC Rated Voltage | 280V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-OAC5RLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
