
General I/O Relay Module featuring a 3.5A output current rating and 60V DC input type. This module offers 1 channel with SPST throw configuration and a 1W power dissipation. It operates within a -40°C to 100°C temperature range and includes UL, CSA, CE, and TUV approvals. Mounting options include through-hole, screw, and PCB, with PC pin termination.
Grayhill 70G-ODC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 9mA |
| Input Resistance | 2.7kR |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.9inch |
| Max Input Current | 9mA |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Through Hole, Screw, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3.5A |
| Output Type | Digital |
| Output Voltage | 60V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-ODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
