
I/O Module Relays Output Module 60VDC 4000Vrms Thru-Hole
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Input Voltage (DC) | 60V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
