
Single pole, single throw (SPST) output module with one digital output channel. Features a 500mA output current rating and a 200V voltage rating, with a 3.5A current rating. Operates with a 60V supply voltage and accepts input voltages from 4.8V to 110V. Mounting options include through-hole, screw, plug-in, and PCB termination. Approvals include UL, CSA, CE, and TUV, with a lead-free construction.
Grayhill 70G-ODC5R technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 10mA |
| Input Resistance | 500R |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Max Input Voltage | 110V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, Plug-In, PCB |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Digital |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-ODC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
