
The 70GRCK8-HL is an 8-channel I/O relay module from Grayhill, designed for DIN rail and panel mounting. It features a screw termination and a thickness of 86.4mm. The module is not Reach SVHC compliant and contains lead, making it non-lead-free. It has obtained UL and CSA approvals, indicating compliance with relevant safety standards.
Grayhill 70GRCK8-HL technical specifications.
| Approvals | UL, CSA |
| Lead Free | Contains Lead |
| Mount | DIN Rail, Panel |
| Number of Channels | 8 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Termination | Screw |
| Thickness | 86.4mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70GRCK8-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
