
2-channel AC input relay module with SPST output. Features 120VAC nominal input, 6mA input current, and 22kR input resistance. Operates with 4.5V to 28V supply voltage and provides 5V output at 6mA. Rated for 2500Vrms isolation, with operating temperatures from -40°C to 85°C. Mounts via PCB, snap-in, or DIN rail. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Grayhill 70L-IAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70L-IAC technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 8mA |
| Height | 56.6mm |
| Input Current | 6mA |
| Input Resistance | 22kR |
| Input Type | AC |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Current | 8mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 0V |
| Max Input Voltage | 140V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | PCB, Snap in, DIN Rail |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Output Current | 6mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-IAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
