
I/O Module Relays Input Module 240VAC 6mA 2500Vrms DIN Rail
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 6mA |
| Height | 56.6mm |
| Input Current | 6mA |
| Input Type | AC |
| Lead Free | Contains Lead |
| Length | 53.1mm |
| Max Input Voltage (AC) | 280V |
| Min Input Voltage (AC) | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Output Current | 6mA |
| Output Voltage | 5V |
| Series | 70 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 9.65mm |
| RoHS | Compliant |
