
2-channel DC input relay module with SPST contacts, rated for 18mA input current and 32V DC maximum input voltage. Features 0.2ms turn-on and 0.4ms turn-off delay times, with a 50mA maximum output current. Operates across a -40°C to 85°C temperature range and mounts via PCB, snap-in, or DIN rail. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Grayhill 70L-IDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70L-IDC technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 18mA |
| Height | 56.6mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 0V |
| Max Input Voltage | 32V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | PCB, Snap in, DIN Rail |
| Number of Channels | 2 |
| Output Current | 6mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| DC Rated Voltage | 32V |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70L-IDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
