Grayhill 70L-IDC5S technical specifications.
| Current Rating | 50mA |
| Load Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70L-IDC5S to view detailed technical specifications.
No datasheet is available for this part.