
Solid State Relay (SSR) module featuring DC input and AC/DC output. This SPST relay offers a 50mA maximum output current and 5V output voltage, with a 6mA output current. Input specifications include 18mA input current, 900 Ohms input resistance, and a DC input type with a voltage range of 0V to 32V. Operating temperature range is -40°C to 85°C, with 2500Vrms isolation. Mounting options include snap-in and PCB termination.
Grayhill 70L-IDCB technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 18mA |
| Height | 56.6mm |
| Input Current | 18mA |
| Input Resistance | 900R |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 0V |
| Max Input Voltage | 32V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Snap in, PCB |
| Output Current | 6mA |
| Output Voltage | 5V |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.075ms |
| Turn-On Delay Time | 0.05ms |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70L-IDCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.