Grayhill 70L-IDCG technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Height | 56.6mm |
| Input Current | 6mA |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Voltage (DC) | 6.06kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Output Current | 6mA |
| Output Voltage | 5V |
| Series | 70 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70L-IDCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
