
This general-purpose relay input module offers a 15V minimum AC input voltage and 10V minimum DC input voltage, with a maximum input voltage of 32V. Featuring a 1.9kΩ input resistance and 6mA input current, it operates within a temperature range of -40°C to 85°C. The module provides 5V output voltage and 6mA output current, with 5ms turn-on and turn-off delay times. Approvals include UL, CSA, CE, and TUV, and it is designed for rack, through-hole, and PCB mounting with PCB termination.
Sign in to ask questions about the Grayhill 70L-IDCNP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70L-IDCNP technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Height | 56.6mm |
| Input Current | 6mA |
| Input Resistance | 1.9kR |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 15V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 32V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Rack, Through Hole, PCB |
| Output Current | 6mA |
| Output Voltage | 5V |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-IDCNP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
