
2-channel, 1-pole SPST I/O relay module with 120VAC nominal input and 2A output current. Features 2500Vrms isolation, 4.5V to 28V input/supply voltage range, and 7mA input current with 2.15kR input resistance. Operates from -40°C to 85°C, with 8.33ms turn-on and turn-off delay times. Mountable via through-hole, snap-in, DIN rail, or PCB termination. Approvals include UL, CSA, CE, and TUV.
Grayhill 70L-OAC technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 2A |
| Height | 56.6mm |
| Input Current | 7mA |
| Input Resistance | 2.15kR |
| Input Type | AC |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Snap in, DIN Rail, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 2 |
| Number of Poles | 1 |
| Output Current | 2A |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-OAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
