Sign in to ask questions about the Grayhill 70L-OAC-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70L-OAC-L technical specifications.
| Package/Case | Module |
| Color | Grey |
| Mount | Snap in |
| Output Current | 2A |
| Series | 70 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-OAC-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
