
This solid state relay has a nominal input voltage of 240V AC and a current rating of 2A. It features a turn-on and turn-off delay time of 8.33ms and is designed for operation between -40°C and 85°C. The relay is approved for use in UL, CSA, CE, and TUV applications and is available in a module package with snap-in and DIN rail mounting options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70L-OACA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 2A |
| Height | 56.6mm |
| Input Current | 7mA |
| Input Type | AC |
| Lead Free | Contains Lead |
| Length | 53.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, DIN Rail |
| Nominal Input Voltage (AC) | 240V |
| Output Current | 2A |
| Series | 70 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-OACA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
