
This 70 series I/O relay module from Grayhill features a 28V input voltage and a maximum operating temperature range of -40 to 85°C. It has a through hole mount and a digital output type. The module is approved by UL, CSA, CE, and TUV, and it contains lead. The relay has a turn-on and turn-off delay time of 8.33ms.
Grayhill 70L-OACA-L technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Input Current | 7mA |
| Input Resistance | 2.15kR |
| Input Type | AC |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Snap in, PCB |
| Number of Poles | 1 |
| Output Current | 2A |
| Output Type | Digital |
| Package Quantity | 1 |
| Series | 70 |
| Termination | PCB |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-OACA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
