
2-channel, 1-pole general purpose I/O relay module with SPST configuration. Features a 2A output current rating and 60V output voltage. Operates with DC input voltage from 4.5V to 60V, requiring 7mA input current and 2.15kR input resistance. Offers versatile mounting options including DIN rail, PCB, through hole, and snap-in. Rated for 2500Vrms isolation and operates within a -40°C to 85°C temperature range. Compliant with UL, CSA, CE, and TUV approvals.
Sign in to ask questions about the Grayhill 70L-ODC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70L-ODC technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 2A |
| Height | 56.6mm |
| Input Current | 7mA |
| Input Resistance | 2.15kR |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 53.1mm |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 110V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Through Hole, Snap in, DIN Rail, PCB |
| Number of Channels | 2 |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 2A |
| Output Type | Digital |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70L-ODC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
