
General purpose I/O relay module featuring a 1 Form A (SPST) configuration. This output module supports a 2A current rating and 500mA load current. Input specifications include a 30mA input current and 164 Ohm input resistance, with a minimum input voltage of 4.5V and a maximum input voltage of 6V. Operating temperature range is -40°C to 70°C. Mounting options include snap-in, DIN rail, and PCB termination. Approvals include UL and CSA.
Grayhill 70L-ODC5R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Grey |
| Current Rating | 2A |
| Input Current | 30mA |
| Input Resistance | 164R |
| Lead Free | Contains Lead |
| Load Current | 500mA |
| Max Input Voltage (DC) | 200.2kV |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, DIN Rail, PCB |
| Number of Poles | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-ODC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
