
The 70L-ODCB solid state relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is approved by UL, CSA, CE, and TUV. The relay has a maximum input voltage of 60V and an input current of 7mA. It is a snap-in, DIN rail mountable module with a height of 56.6mm, length of 53.1mm, and width of 9.65mm.
Sign in to ask questions about the Grayhill 70L-ODCB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70L-ODCB technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Grey |
| Height | 56.6mm |
| Input Current | 7mA |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 53.1mm |
| Max Input Voltage (DC) | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in, DIN Rail |
| Output Current | 2A |
| Output Voltage | 60V |
| Series | 70 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.075ms |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70L-ODCB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
