Sign in to ask questions about the Grayhill 70LRCK16-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70LRCK16-48 technical specifications.
| Length | 139.7mm |
| Mount | DIN Rail |
| Number of Channels | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | OpenDAC® |
| Width | 108.46mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70LRCK16-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.