Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70M-IAC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 8mA |
| Lead Free | Contains Lead |
| Max Input Current | 10mA |
| Max Input Voltage (AC) | 140V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 10mA |
| Series | 70 |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-IAC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
