Grayhill 70M-IAC15A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Input Current | 6mA |
| Input Type | AC |
| Max Input Voltage (AC) | 280V |
| Min Input Voltage (AC) | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-IAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
