
General I/O Relay Module, featuring a single-channel SPST configuration. Input specifications include 220VAC nominal input voltage, 180V minimum, and 280V maximum input voltage, with a 60kR input resistance and 10mA input current. The module offers a 6mA current rating and 10mA output current. Mounting options include through-hole, screw, plug-in, and PCB, with PC pin termination. Operating temperature range is -40°C to 100°C, with turn-on and turn-off delay times of 20ms. Approvals include UL, CSA, CE, and TUV.
Grayhill 70M-IAC5A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Yellow |
| Contact Plating | Tin |
| Current Rating | 6mA |
| Depth | 0.4inch |
| Height | 25.4mm |
| Input Current | 10mA |
| Input Resistance | 60kR |
| Input Type | AC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Voltage | 280V |
| Min Input Voltage | 180V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, Plug-In, PCB |
| Nominal Input Voltage (AC) | 220V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-IAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
