
The 70M-IDC24 is a solid state relay with a maximum input voltage of 32V and a minimum input voltage of 3V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The relay is approved by UL, CSA, CE, and TUV. It has a turn-on delay time of 0.2ms and a turn-off delay time of 0.4ms. The relay is mounted through a screw or through hole and has PC pins for termination.
Grayhill 70M-IDC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Input Current | 18mA |
| Input Type | DC |
| Lead Free | Exempt |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Screw, Through Hole |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-IDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
