
General I/O Relay Module featuring DC input with a 3V to 32V DC operating range and 18mA input current. This module offers a 50mA maximum output current and 6V output voltage, with a 10mA output current specification. Designed for through-hole, screw, or PCB mounting, it operates within a -40°C to 100°C temperature range and boasts 4000Vrms isolation. Approvals include UL, CSA, CE, and TUV.
Grayhill 70M-IDC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Depth | 0.4inch |
| Height | 25.4mm |
| Housing Color | White |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 126.5V |
| Min Input Voltage | 92V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Screw, PCB |
| Output Current | 10mA |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-IDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
