The 70M-OAC15 is a solid state relay from Grayhill with a nominal input voltage of 120V AC and an output current of 3A. It operates within a temperature range of -40°C to 100°C and meets the approval standards of UL, CSA, CE, and TUV. The relay is packaged in a module format with PC pins and can be mounted through a screw or through hole. The turn-on and turn-off delay times are both 8.33ms.
Sign in to ask questions about the Grayhill 70M-OAC15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70M-OAC15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 3A |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-OAC15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
