
General purpose I/O relay module featuring a single-channel, SPST configuration. This output module accepts 120VAC nominal input voltage with 16mA input current and 240 Ohms input resistance. It offers a 3A output current rating with a 10V output voltage and a 3.5A maximum output current. The module supports through-hole, screw, and PCB mounting with PC pin termination. Operating temperature range is -40°C to 100°C, with 8.33ms turn-on and turn-off delay times. Approvals include UL, CSA, CE, and TUV.
Grayhill 70M-OAC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Current Rating | 3A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Housing Color | Black |
| Input Current | 16mA |
| Input Resistance | 240R |
| Input Type | AC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 3A |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Through Hole, Screw, PCB |
| Nominal Input Voltage (AC) | 120V |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3A |
| Output Voltage | 10V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-OAC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
