
Single-pole, single-throw (SPST) output relay module featuring a 3A maximum output current and 280V maximum output voltage. This electromechanical component operates with a 2.5V to 10V input voltage range and 16mA input current, requiring 240 Ohms input resistance. Designed for through-hole, screw, plug-in, or PCB mounting, it offers tin contact plating and operates within a -40°C to 100°C temperature range. Approvals include UL, CSA, and CE.
Grayhill 70M-OAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Housing Color | Black |
| Input Current | 16mA |
| Input Resistance | 240R |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 16mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole, Screw, Plug-In, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3A |
| Output Voltage | 280V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Resistance | 240R |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-OAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
