Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70M-OAC5A-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Mount | Screw |
| Output Current | 3A |
| Series | 70 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-OAC5A-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
