Grayhill 70M-ODC15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Height | 25.4mm |
| Housing Color | Red |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 43.2mm |
| Max Input Voltage (DC) | 60V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Output Current | 3A |
| Output Voltage | 60V |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-ODC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
