
Single-pole, single-throw (SPST) output relay module featuring a 3A current rating and 4000Vrms isolation. This through-hole mounted module operates with DC input voltage between 15V and 60V, requiring 9mA input current at 2.7kΩ resistance. It offers a 3A output current and digital output type, with turn-on and turn-off delay times of 0.02ms and 0.05ms respectively. The module operates within a temperature range of -40°C to 100°C and is UL, CSA, CE, and TUV approved.
Grayhill 70M-ODC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Input Current | 9mA |
| Input Resistance | 2.7kR |
| Input Type | DC |
| Lead Free | Exempt |
| Length | 1.7inch |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 30V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Digital |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-ODC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
