
General purpose I/O relay module featuring a 1-pole, SPST configuration. This output module offers a 3A current rating and 60V output voltage. Designed for through-hole mounting, it operates with DC input voltage between 2.5V and 10V, and has an input current of 14mA with 300 Ohms input resistance. The module boasts a 4000Vrms isolation rating and operates across a temperature range of -40°C to 100°C.
Grayhill 70M-ODC5 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Housing Color | Red |
| Input Current | 14mA |
| Input Resistance | 300R |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole, Screw, PCB |
| Number of Poles | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 60V |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.05ms |
| Turn-On Delay Time | 0.02ms |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-ODC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
