
Single-channel, SPST I/O relay module featuring a 3A output current and 200V DC rated voltage. This red, through-hole mounted module operates with a 2.5V to 9V DC input voltage and 18mA input current. It boasts a 4000Vrms isolation and a wide operating temperature range of -40°C to 100°C. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Grayhill 70M-ODC5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70M-ODC5A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Input Current | 18mA |
| Input Resistance | 220R |
| Input Type | DC |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Current | 18mA |
| Max Input Voltage (DC) | 200V |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole, Screw, PCB |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Output Voltage | 200V |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.075ms |
| DC Rated Voltage | 200V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-ODC5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
