
Solid State Relay (SSR) module featuring a 3A AC/DC output and digital control. This single-pole, single-throw (SPST) relay operates with a DC input voltage range of 2.5V to 10V, requiring 14mA input current with 300 Ohms input resistance. It offers optical isolation and a 60V DC rated voltage, with a maximum operating temperature of 100°C. Mountable via through-hole, screw, or PCB, this lead-free component boasts turn-on delay of 0.075ms and turn-off delay of 0.5ms.
Grayhill 70M-ODC5B technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Input Current | 14mA |
| Input Resistance | 300R |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.7inch |
| Load Current | 3A |
| Max Input Voltage (DC) | 60V |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, PCB |
| Number of Channels | 1 |
| Number of Poles | 1 |
| Output Current | 3A |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.075ms |
| DC Rated Voltage | 60V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-ODC5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
