
Single-pole, single-throw (SPST) output relay module featuring a 6V maximum input voltage and 500mA output current. This general-purpose relay module operates with a 10mA input current and 500 Ohms input resistance, offering a 60V voltage rating. Designed for versatile mounting including through-hole, screw, plug-in, and PCB, it boasts a 1ms turn-on and turn-off delay time. Approvals include UL and CSA, with an operating temperature range of -40°C to 70°C.
Grayhill 70M-ODC5R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Depth | 0.4inch |
| Height | 25.4mm |
| Input Current | 10mA |
| Input Resistance | 500R |
| Lead Free | Contains Lead |
| Length | 1.7inch |
| Max Input Voltage (DC) | 100.12kV |
| Max Input Voltage | 6V |
| Min Input Voltage | 4.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Screw, Plug-In, PCB |
| Number of Analog Outputs | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Poles | 1 |
| Output Current | 500mA |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-ODC5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
