
This 4-channel I/O relay module from Grayhill is a part of the System 50 series and is designed for DIN rail mounting. It contains lead and is not Reach SVHC compliant. The module has four screw termination points and measures 55.9mm in thickness. It has been approved by UL and CSA for use in various applications.
Grayhill 70RCK4R technical specifications.
| Approvals | UL, CSA |
| Lead Free | Contains Lead |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Termination | Screw |
| Thickness | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70RCK4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
