This is a panel mount rotary switch with a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It features a silver contact material and a 30° index angle with fixed index stops. The switch has a single deck with one pole per deck and five positions. It is RoHS compliant and has a termination type of solder. The switch is designed for use in a panel mount configuration.
Grayhill 71A30-01-1-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-01-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.