
This 10-position SP10T rotary switch features a silver contact material, a 30° index angle, and fixed index stops. It has a maximum voltage rating of 115V AC and 30V DC, and is designed for panel mount applications. The switch has a single deck with one pole per deck and a total of 10 positions. It is rated for 115V AC and 30V DC operation.
Grayhill 71A30-01-1-10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71A30-01-1-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
