This 3PDT rotary switch features a flatted shaft actuator style and a maximum current rating of 0.3 amps at 115 volts AC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. It is designed to last for 25,000 hours of electrical life and is mounted to a panel via solder lug termination. The switch has a straight body orientation and a 30-degree angle of throw, with two positions.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 3PDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |