
This 30V DC rated, 115V AC maximum voltage, 250mA current rating, panel mount rotary switch features a silver contact material and a 4PDT throw configuration. The switch has a fixed index stop and a 30° index angle. It is RoHS compliant and has a package quantity of one. The switch is designed for use in applications where a high level of reliability and durability is required.
Grayhill 71A30-01-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-01-4-02N to view detailed technical specifications.
No datasheet is available for this part.