This 12-position rotary switch features a 2-deck design with 1-pole per deck, a current rating of 250mA, and a DC rated voltage of 30V. It has a silver contact material and is RoHS compliant. The switch is designed for panel mount and has a continuous index stop. The actuator length is 9.53mm and the index angle is 30°.
Grayhill 71A30-02-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-02-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.