This 30° rotary switch features a silver contact material and fixed index stops. It has a maximum voltage rating of 115V AC and 30V DC, and is designed for panel mount applications. The switch has two decks with three poles per deck and three positions. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Grayhill 71A30-02-3-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.