This 30V 115V 4P3T 2-deck rotary switch features silver contacts and a panel mount design. It has a fixed index stop and a 30° index angle. The switch is rated for 30V DC and 115V AC and is RoHS compliant. It has a termination of solder and a throw configuration of 4P3T.
Grayhill 71A30-02-4-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-02-4-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.