This is a 6-position rotary switch with a flat shaft, rated for 30V DC and 0.3A. It has a maximum AC voltage rating of 115V and an electrical life of 25000. The switch features a 6PDT pole throw configuration and is designed for panel mount applications with a solder lug termination style. It has a straight body orientation and is available in a panel mount package type.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | 6PDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |