
This 6-position SP6T rotary switch features a stainless steel actuator and silver contacts. It has a maximum current rating of 300mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount and has a 30° index angle with fixed index stops. It is RoHS compliant and suitable for use in a variety of applications.
Grayhill 71A30-03-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 19.05mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-03-1-06N to view detailed technical specifications.
No datasheet is available for this part.