This 8-position SP8T rotary switch features a silver contact material and a 30° index angle. It has a maximum voltage rating of 115V AC and 30V DC, and is designed for panel mount applications. The switch has three decks with one pole per deck and is RoHS compliant. It has fixed index stops and a termination of solder.
Grayhill 71A30-03-1-08S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-03-1-08S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.