
This 10-position SP10T rotary switch features a silver contact material and a fixed index stop. It has a maximum voltage rating of 115V AC and 30V DC, and is designed for panel mount applications. The switch is RoHS compliant and has a termination type of solder. It is part of the 71 series from Grayhill and has a throw configuration of SP10T.
Grayhill 71A30-03-1-10S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-03-1-10S to view detailed technical specifications.
No datasheet is available for this part.